
TT13A9T1/4 | |
|---|---|
DigiKey Part Number | TT13A9T1/4-ND |
Manufacturer | |
Manufacturer Product Number | TT13A9T1/4 |
Description | SWITCH TOGGLE SPST 3A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.69mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.40mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 20,000 Cycles | |
Base Product Number |

