TPC11FGPC0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity ALCOSWITCH Switches
In Stock: 0
Unit Price: £8.47348
Datasheet
Image for TPC11FGPC0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPC11FGPC0

DigiKey Part Number
TPC11FGPC0-ND
Manufacturer
Manufacturer Product Number
TPC11FGPC0
Description
SWITCH PUSHBUTTON SPDT 0.4VA 20V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 4.83mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£8.96512£2,241.28
Unit Price without VAT:£8.96512
Unit Price with VAT:£10.75814