
SAJ405XHL0N30SNOLLQ | |
|---|---|
DigiKey Part Number | 450-SAJ405XHL0N30SNOLLQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ405XHL0N30SNOLLQ |
Description | SWITCH SNAP ACT SPST-NO 0.5A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 3.000gf | |
Operating Position | 0.264" (6.7mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.028" (0.7mm) | |
Overtravel | 0.011" (0.3mm) | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.96100 | £9.61 |
| 25 | £0.89160 | £22.29 |
| 50 | £0.84240 | £42.12 |
| 100 | £0.79580 | £79.58 |
| 250 | £0.73820 | £184.55 |
| 500 | £0.69738 | £348.69 |
| 1,000 | £0.65882 | £658.82 |
| 5,000 | £0.57834 | £2,891.70 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

