
PKG60B1/8 | |
|---|---|
DigiKey Part Number | PKG60B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PKG60B1/8 |
Description | KNOB RIBBED 0.126" PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ribbed Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Ribbed | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.660" (16.76mm) | |
Height | 0.551" (14.00mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.48449 | £4,968.98 |
| Unit Price without VAT: | £2.48449 |
|---|---|
| Unit Price with VAT: | £2.98139 |

