



PB7B2FM5M1CAL00Y500 | |
|---|---|
DigiKey Part Number | 450-2807-ND |
Manufacturer | |
Manufacturer Product Number | PB7B2FM5M1CAL00Y500 |
Description | SWITCH PUSH SPST-NC 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| 10 | £5.99500 | £59.95 |
| 25 | £5.65400 | £141.35 |
| 50 | £5.40760 | £270.38 |
| 100 | £5.17190 | £517.19 |
| 250 | £4.87532 | £1,218.83 |
| 500 | £4.66186 | £2,330.93 |
| 1,000 | £4.45737 | £4,457.37 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |

