Parametric Equivalent




PB6B2FM3M1CAL07S500 | |
|---|---|
DigiKey Part Number | 450-2819-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM3M1CAL07S500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.50000 | £7.50 |
| 10 | £6.47300 | £64.73 |
| 25 | £6.10400 | £152.60 |
| 50 | £5.83820 | £291.91 |
| 100 | £5.58350 | £558.35 |
| 250 | £5.26328 | £1,315.82 |
| 500 | £5.03280 | £2,516.40 |
| 1,000 | £4.81195 | £4,811.95 |
| Unit Price without VAT: | £7.50000 |
|---|---|
| Unit Price with VAT: | £9.00000 |


