
PB6B2FM3M1CAL01Y500 | |
|---|---|
DigiKey Part Number | 450-2840-ND |
Manufacturer | |
Manufacturer Product Number | PB6B2FM3M1CAL01Y500 |
Description | SWITCH PUSH SPST-NO 125MA 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.62000 | £7.62 |
| 10 | £6.57600 | £65.76 |
| 25 | £6.20160 | £155.04 |
| 50 | £5.93140 | £296.57 |
| 100 | £5.67270 | £567.27 |
| 250 | £5.34736 | £1,336.84 |
| 500 | £5.11314 | £2,556.57 |
| 1,000 | £4.88874 | £4,888.74 |
| Unit Price without VAT: | £7.62000 |
|---|---|
| Unit Price with VAT: | £9.14400 |

