MTF206N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 531
Unit Price: £3.62000
Datasheet

Similar


Carling Technologies
In Stock: 779
Unit Price: £5.71000
Datasheet

Similar


C&K
In Stock: 254
Unit Price: £12.64000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: £26.32000
Datasheet
Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTF206N

DigiKey Part Number
450-1312-ND
Manufacturer
Manufacturer Product Number
MTF206N
Description
SWITCH TOGGLE DPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flatted
Actuator Length
12.32mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.40mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Brass, Nickel Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes