
EDSP10SGRNNTR04 | |
|---|---|
DigiKey Part Number | 450-2604-2-ND - Tape & Reel (TR) 450-2604-1-ND - Cut Tape (CT) 450-2604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDSP10SGRNNTR04 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.197" (5.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.996" (25.30mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.88000 | £3.88 |
| 10 | £3.23800 | £32.38 |
| 25 | £2.99920 | £74.98 |
| 100 | £2.67440 | £267.44 |
| 250 | £2.48788 | £621.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £2.30643 | £1,614.50 |
| 1,400 | £2.20070 | £3,080.98 |
| 2,100 | £2.14471 | £4,503.89 |
| 3,500 | £2.08000 | £7,280.00 |
| Unit Price without VAT: | £3.88000 |
|---|---|
| Unit Price with VAT: | £4.65600 |

