
EDS10SGRSTR04Q | |
|---|---|
DigiKey Part Number | 450-2597-2-ND - Tape & Reel (TR) 450-2597-1-ND - Cut Tape (CT) 450-2597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDS10SGRSTR04Q |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.134" (3.40mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.996" (25.30mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £2.02000 | £20.20 |
| 25 | £1.87200 | £46.80 |
| 100 | £1.66790 | £166.79 |
| 250 | £1.54892 | £387.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | £1.40618 | £1,265.56 |
| 1,800 | £1.34038 | £2,412.68 |
| 2,700 | £1.30546 | £3,524.74 |
| 4,500 | £1.26505 | £5,692.73 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

