Pushbutton Switch SPST-NO Piezo, Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVP19MS04FE0DT5A04

DigiKey Part Number
450-3473-ND
Manufacturer
Manufacturer Product Number
AVP19MS04FE0DT5A04
Description
SWITCH PUSHBUTTON SPST-NO 1A 24V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo, Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Piezo, Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue/Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads with Connector
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-20°C ~ 65°C
Mechanical Life
50,000,000 Cycles
Electrical Life
50,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£51.92000£51.92
10£44.78300£447.83
25£42.21320£1,055.33
50£40.36360£2,018.18
100£38.59140£3,859.14
Manufacturers Standard Package
Unit Price without VAT:£51.92000
Unit Price with VAT:£62.30400

Other Suppliers on DigiKey

75In Stock
Ships from WEC