



AVH19MSFE13241604 | |
|---|---|
DigiKey Part Number | 450-AVH19MSFE13241604-ND |
Manufacturer | |
Manufacturer Product Number | AVH19MSFE13241604 |
Description | SWITCH PUSHBUTTON SPDT 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | Power Symbol | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.21000 | £19.21 |
| 10 | £16.57300 | £165.73 |
| 30 | £15.44267 | £463.28 |
| 50 | £14.94280 | £747.14 |
| 100 | £14.28900 | £1,428.90 |
| 250 | £13.46668 | £3,366.67 |
| 500 | £12.87490 | £6,437.45 |
| Unit Price without VAT: | £19.21000 |
|---|---|
| Unit Price with VAT: | £23.05200 |

