
4-1571999-2 | |
|---|---|
DigiKey Part Number | 4-1571999-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1571999-2 |
Description | SWITCH PIANO DIP SPST |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Piano Actuator |
Datasheet | Datasheet |
EDA/CAD Models | 4-1571999-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Mounting Type | Surface Mount | |
Washable | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | £1.00148 | £961.42 |
| Unit Price without VAT: | £1.00148 |
|---|---|
| Unit Price with VAT: | £1.20178 |

