
2492709-4 | |
|---|---|
DigiKey Part Number | 450-2492709-4-ND |
Manufacturer | |
Manufacturer Product Number | 2492709-4 |
Description | KEY SELECTOR SW (3 POS) REM. 0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 2492709-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | TE, IKE | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.43000 | £8.43 |
| 10 | £7.27200 | £72.72 |
| 30 | £6.77767 | £203.33 |
| 50 | £6.55880 | £327.94 |
| 100 | £6.27260 | £627.26 |
| 250 | £5.91272 | £1,478.18 |
| 500 | £5.65370 | £2,826.85 |
| 1,000 | £5.40553 | £5,405.53 |
| Unit Price without VAT: | £8.43000 |
|---|---|
| Unit Price with VAT: | £10.11600 |

