Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2492674-1

DigiKey Part Number
450-2492674-1-ND
Manufacturer
Manufacturer Product Number
2492674-1
Description
SELECTOR SW BLACK (2 POS R) LEVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2492674-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
TE, ISE
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.48000£6.48
10£5.59800£55.98
30£5.21700£156.51
50£5.04880£252.44
100£4.82870£482.87
250£4.55188£1,137.97
500£4.35264£2,176.32
1,000£4.16177£4,161.77
Manufacturers Standard Package
Unit Price without VAT:£6.48000
Unit Price with VAT:£7.77600