



2492673-9 | |
|---|---|
DigiKey Part Number | 450-2492673-9-ND |
Manufacturer | |
Manufacturer Product Number | 2492673-9 |
Description | ILLUM. PUSH BUTTON EXTENDED GREE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
EDA/CAD Models | 2492673-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.80200 | £28.02 |
| 30 | £2.61167 | £78.35 |
| 50 | £2.52760 | £126.38 |
| 100 | £2.41770 | £241.77 |
| 250 | £2.27932 | £569.83 |
| 500 | £2.17982 | £1,089.91 |
| 1,000 | £2.08444 | £2,084.44 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

