Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2492672-5

DigiKey Part Number
450-2492672-5-ND
Manufacturer
Manufacturer Product Number
2492672-5
Description
PUSH BUTTON FLUSH BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
2492672-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
Panel Cutout Dimensions
22.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.03000£3.03
10£2.61600£26.16
30£2.43900£73.17
50£2.36040£118.02
100£2.25770£225.77
250£2.12852£532.13
500£2.03564£1,017.82
1,000£1.94659£1,946.59
Manufacturers Standard Package
Unit Price without VAT:£3.03000
Unit Price with VAT:£3.63600