



2-2416049-7 | |
|---|---|
DigiKey Part Number | 450-2-2416049-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-2416049-7 |
Description | PBES22 40 LED 230/240V AC/DC 1.2 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
EDA/CAD Models | 2-2416049-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | SPST-NO | |
Switch Function | Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 230 ~ 240VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.07000 | £19.07 |
| 5 | £16.63200 | £83.16 |
| 10 | £15.68000 | £156.80 |
| 30 | £14.28067 | £428.42 |
| 50 | £13.67220 | £683.61 |
| 100 | £12.88630 | £1,288.63 |
| Unit Price without VAT: | £19.07000 |
|---|---|
| Unit Price with VAT: | £22.88400 |

