Image for 1977120-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1977120-5

DigiKey Part Number
1977120-5-ND
Manufacturer
Manufacturer Product Number
1977120-5
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.