
1825269-1 | |
|---|---|
DigiKey Part Number | 1825269-1-ND |
Manufacturer | |
Manufacturer Product Number | 1825269-1 |
Description | SWITCH SLIDE 4P3T 300MA 125V |
Customer Reference | |
Detailed Description | Slide Switch 4P3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | 4P3T | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 9.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |

