



1825190-5 | |
|---|---|
DigiKey Part Number | 1825190-5-ND |
Manufacturer | |
Manufacturer Product Number | 1825190-5 |
Description | SWITCH SHUNT DIP PROGRAMMABLE |
Customer Reference | |
Detailed Description | Dip Switch Programmable 6 Position Through Hole Breakable (Shunt) Actuator |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | Programmable | |
Number of Positions | 6 | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Actuator Type | Breakable (Shunt) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Body Material | Thermoplastic | |
Length | 0.600" (15.24mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.84000 | £8.40 |
| 35 | £0.75886 | £26.56 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

