1825098-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


C&K
In Stock: 550
Unit Price: £7.23000
Datasheet
Image for 1825098-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825098-9

DigiKey Part Number
1825098-9-ND
Manufacturer
Manufacturer Product Number
1825098-9
Description
SWITCH PUSH SPST-NO 1A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
20 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 4.83mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes