Keylock Switch 2 Position SPDT 5A (AC/DC) 250 V AC 24 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164J2B11

DigiKey Part Number
450-1837-ND
Manufacturer
Manufacturer Product Number
164J2B11
Description
SWITCH KEYLOCK 2POS SPDT 5A 250V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 5A (AC/DC) 250 VAC 24 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Contact Timing
Not Specified
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 7.95mm Dia
Features
-
Operating Temperature
-20°C ~ 50°C
Depth Behind Flange
42.49mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

57In Stock
Ships from WEC