
1571384-7 | |
|---|---|
DigiKey Part Number | 1571384-7-ND |
Manufacturer | |
Manufacturer Product Number | 1571384-7 |
Description | TACT SWITCH CAP, YELLOW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Yellow | |
Illumination | Non-Illuminated | |
For Use With/Related Products | JLS Series | |
Mounting Type | Snap Fit | |
Size | 9.00mm L x 9.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.07165 | £1,433.00 |
| Unit Price without VAT: | £0.07165 |
|---|---|
| Unit Price with VAT: | £0.08598 |

