XFFR-07X4/NM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 364
Unit Price: £20.11000
Datasheet
Image for XFFR-07X4/NM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XFFR-07X4/NM

DigiKey Part Number
XFFR-07X4/NM-ND
Manufacturer
Manufacturer Product Number
XFFR-07X4/NM
Description
HEATSHRINK 3/4" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.220" (5.59mm)
Mfr
Recovered Wall Thickness
0.080" (2.03mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant, Fluid Resistant, No Marking
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XFFR-07X4TE Connectivity Raychem Cable Protection364XFFR-07X4-ND£20.11000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes