


UAV106-05PN-HE | |
|---|---|
DigiKey Part Number | 1508-UAV106-05PN-HE-ND |
Manufacturer | |
Manufacturer Product Number | UAV106-05PN-HE |
Description | UAV RECT ASSY.IN-LINE.06-05. Z/N |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Black Zinc Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Fluid Resistant |
Number of Positions 5 | Features Backshell |
Shell Size - Insert 6-5 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 170°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.68000 | £65.68 |
| 10 | £55.83100 | £558.31 |
| 25 | £52.33760 | £1,308.44 |
| 50 | £49.84260 | £2,492.13 |
| 100 | £47.46680 | £4,746.68 |
| Unit Price without VAT: | £65.68000 |
|---|---|
| Unit Price with VAT: | £78.81600 |

