


UAV002-03SN-HE | |
|---|---|
DigiKey Part Number | 1508-UAV002-03SN-HE-ND |
Manufacturer | |
Manufacturer Product Number | UAV002-03SN-HE |
Description | UAV RECEPT ASSY.02-03. Z/N. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bulk | Shell Finish Black Zinc Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Black |
Number of Positions 3 | Ingress Protection Fluid Resistant |
Shell Size - Insert 2-3 | Features Backshell |
Mounting Type Panel Mount | Shielding |
Mounting Feature Flange | Operating Temperature -55°C ~ 170°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.32000 | £55.32 |
| 10 | £47.02000 | £470.20 |
| 25 | £44.07840 | £1,101.96 |
| 50 | £41.97700 | £2,098.85 |
| 100 | £39.97590 | £3,997.59 |
| Unit Price without VAT: | £55.32000 |
|---|---|
| Unit Price with VAT: | £66.38400 |

