
TXR40AB00-1812BI | |
|---|---|
DigiKey Part Number | A144770-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB00-1812BI |
Description | CONN BACKSHELL ADPT SZ19 F M28 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M28x1 19, F |
Datasheet | Datasheet |
EDA/CAD Models | TXR40AB00-1812BI Models |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.398" (35.50mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 19, F | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M28x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.55000 | £111.55 |
| 10 | £94.82400 | £948.24 |
| 25 | £88.89280 | £2,222.32 |
| 50 | £84.65560 | £4,232.78 |
| Unit Price without VAT: | £111.55000 |
|---|---|
| Unit Price with VAT: | £133.86000 |

