
TX54AB00-1006 | |
|---|---|
DigiKey Part Number | TX54AB00-1006-ND |
Manufacturer | |
Manufacturer Product Number | TX54AB00-1006 |
Description | CONN BCK ADPT SZ10-10SL 5/8-24 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 5/8-24 UNEF 10, 10S, 10SL |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Tinel Lock |
Diameter - Outside 0.732" (18.60mm) | Includes 1 pc - 1 Backshell |
Shell Size - Insert 10, 10S, 10SL | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Thread Size 5/8-24 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £103.96920 | £5,198.46 |
| Unit Price without VAT: | £103.96920 |
|---|---|
| Unit Price with VAT: | £124.76304 |

