
TX40AB00-2014 | |
|---|---|
DigiKey Part Number | TX40AB00-2014-ND |
Manufacturer | |
Manufacturer Product Number | TX40AB00-2014 |
Description | CONN BACKSHELL ADPT SZ21 G M31 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M31x1 21, G |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Plating Cadmium |
Series | Shielding Unshielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.457" (37.00mm) | Includes 2 pcs - 1 Backshell, 1 O-Ring |
Shell Size - Insert 21, G | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M31x1 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £50.56400 | £2,528.20 |
| Unit Price without VAT: | £50.56400 |
|---|---|
| Unit Price with VAT: | £60.67680 |

