
STM037SC2DT008N | |
|---|---|
DigiKey Part Number | STM037SC2DT008N-ND |
Manufacturer | |
Manufacturer Product Number | STM037SC2DT008N |
Description | WDUALOBE CONNECTOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Length 0.667' (203.20mm, 8.00") |
Series | Color White, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Gold |
Number of Positions 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £287.26720 | £7,181.68 |
| Unit Price without VAT: | £287.26720 |
|---|---|
| Unit Price with VAT: | £344.72064 |

