
SRFR-7.8/4.6-8-SP | |
|---|---|
DigiKey Part Number | A132327-25-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-7.8/4.6-8-SP |
Description | HEAT SHRINK TUBING 25M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.307" (7.80mm) 1.75 to 1 Gray 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.180" (4.57mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -75°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 82.0' (25.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.307" (7.80mm) | Base Product Number |




