



SR-7602 | |
|---|---|
DigiKey Part Number | SR-7602-ND |
Manufacturer | |
Manufacturer Product Number | SR-7602 |
Description | RELAY GEN PURPOSE 4PDT 2A 26.5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Must Operate Voltage 14 VDC |
Series | Must Release Voltage 1.4 VDC |
Packaging Bulk | Operate Time 7 ms |
Part Status Active | Release Time 7 ms |
Mounting Type Chassis Mount | Operating Temperature -65°C ~ 125°C |
Coil Voltage 26.5VDC | Relay Type General Purpose |
Contact Form 4PDT (4 Form C) | Grade Military |
Contact Rating (Current) 2 A | Qualification MIL-R-39016/40 |
Switching Voltage 28VDC - Nom | Coil Resistance 390 Ohms |
Coil Current 68 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-7601 | TE Connectivity Aerospace, Defense and Marine | 0 | SR-7601-ND | £1,417.86600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £1,466.15600 | £7,330.78 |
| Unit Price without VAT: | £1,466.15600 |
|---|---|
| Unit Price with VAT: | £1,759.38720 |


