
SFR-5/8-0-SP | |
|---|---|
DigiKey Part Number | A132494-DS-ND |
Manufacturer | |
Manufacturer Product Number | SFR-5/8-0-SP |
Description | HEATSHRINK 0.625" BLACK FEET |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.625" (15.88mm) | |
Inner Diameter - Recovered | 0.358" (9.09mm) | |
Recovered Wall Thickness | 0.052" (1.32mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 180°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.49000 | £36.49 |
| 5 | £30.05000 | £150.25 |
| 10 | £27.63600 | £276.36 |
| Unit Price without VAT: | £36.49000 |
|---|---|
| Unit Price with VAT: | £43.78800 |





