Parametric Equivalent

SFR-1/4-0-SP | |
|---|---|
DigiKey Part Number | 844-SFR-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1/4-0-SP |
Description | HEATSHRINK 0.252" BLACK FEET |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 1.75 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.143" (3.63mm) |
Mfr | Recovered Wall Thickness 0.035" (0.89mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -75°C ~ 180°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 300.0' (91.4m) | Shelf Life 12 Months |
Inner Diameter - Supplied 0.252" (6.40mm) | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR-1/4-0-SP | TE Connectivity | 0 | 1111-SFR-1/4-0-SP-ND | £19.38750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £3.95807 | £1,187.42 |
| Unit Price without VAT: | £3.95807 |
|---|---|
| Unit Price with VAT: | £4.74968 |


