
S200-4-55-20-9 | |
|---|---|
DigiKey Part Number | 844-S200-4-55-20-9-ND |
Manufacturer | |
Manufacturer Product Number | S200-4-55-20-9 |
Description | S200-4-55-20-9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Series | Length 0.750" (19.05mm) |
Packaging Bag | Color Transparent - Blue |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £4.67867 | £7,018.01 |
| Unit Price without VAT: | £4.67867 |
|---|---|
| Unit Price with VAT: | £5.61440 |

