
S200-3-55-20-9 | |
|---|---|
DigiKey Part Number | 844-S200-3-55-20-9-ND |
Manufacturer | |
Manufacturer Product Number | S200-3-55-20-9 |
Description | S200-3-55-20-9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Series | Length 0.650" (16.51mm) |
Packaging Bag | Color Transparent - Blue |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,200 | £3.38919 | £7,456.22 |
| Unit Price without VAT: | £3.38919 |
|---|---|
| Unit Price with VAT: | £4.06703 |

