
S03-08-R | |
|---|---|
DigiKey Part Number | S03-08-R-ND |
Manufacturer | |
Manufacturer Product Number | S03-08-R |
Description | SLDR SLEEVE WIRE-WIRE 0.17/0.2" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.52000 | £6.52 |
| 10 | £5.54200 | £55.42 |
| 25 | £5.19440 | £129.86 |
| 50 | £4.94640 | £247.32 |
| 100 | £4.71030 | £471.03 |
| 250 | £4.41548 | £1,103.87 |
| 500 | £4.20488 | £2,102.44 |
| 1,000 | £4.00439 | £4,004.39 |
| Unit Price without VAT: | £6.52000 |
|---|---|
| Unit Price with VAT: | £7.82400 |

