
RT-1145-OX-39-0-CS8675 | |
|---|---|
DigiKey Part Number | RT-1145-OX-39-0-CS8675-ND |
Manufacturer | |
Manufacturer Product Number | RT-1145-OX-39-0-CS8675 |
Description | HEATSHRINK 1.37" X 0.333' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.370" (34.80mm) 3.6 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.380" (9.65mm) |
Mfr | Recovered Wall Thickness 0.054" (1.37mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -40°C ~ 200°C |
Type | Shelf Life 12 Months |
Shrinkage Ratio | Shelf Life Start Date of Manufacture |
Length 0.333' (101.60mm, 4.00") | Base Product Number |
Inner Diameter - Supplied 1.370" (34.80mm) |

