
RT-1145-OX-16-0 | |
|---|---|
DigiKey Part Number | RT-1145-OX-16-0-ND |
Manufacturer | |
Manufacturer Product Number | RT-1145-OX-16-0 |
Description | HEATSHRINK 1.37" X 0.25' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.370" (34.80mm) 3.6 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.380" (9.65mm) |
Mfr | Recovered Wall Thickness 0.054" (1.37mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.250' (76.20mm, 3.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.370" (34.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £27.12487 | £4,068.73 |
| Unit Price without VAT: | £27.12487 |
|---|---|
| Unit Price with VAT: | £32.54984 |

