Tubular Ground Braid X 164.0' (50.00m) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-90-30.0(50)

DigiKey Part Number
RAY-90-30.0(50)-ND
Manufacturer
Manufacturer Product Number
RAY-90-30.0(50)
Description
GROUND BRAID TUBULAR 492.1'
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid X 164.0' (50.00m) 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Thickness
-
Number of Carriers
36
Wire Gauge - Ends
28 AWG
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£67.16750£6,716.75
Unit Price without VAT:£67.16750
Unit Price with VAT:£80.60100