PRMGSCD-5XW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £59.64750
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £73.36700
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £59.76560
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £70.88700
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £77.52733
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £81.07767
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £64.38031
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £63.86438
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £63.86438
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £65.72000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £64.38031
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £62.49962
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £62.26589
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: £67.69177
Datasheet
General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMGSCD-5XW

DigiKey Part Number
PRMGSCD-5XW-ND
Manufacturer
Manufacturer Product Number
PRMGSCD-5XW
Description
RELAY GENERAL PURPOSE DPDT 1A 5V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
115VAC, 28VDC - Max
Load - Max Switching
115VA, 28W
Coil Current
50 mA
Coil Type
Non Latching
Features
Diode
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
2.6 VDC
Must Release Voltage
0.23 VDC
Operate Time
4 ms
Release Time
7.5 ms
Operating Temperature
-65°C ~ 125°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
-
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
100 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
40£52.14300£2,085.72
Unit Price without VAT:£52.14300
Unit Price with VAT:£62.57160