New at DigiKey
Image for NTFR-5/8-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTFR-5/8-0-SP

DigiKey Part Number
844-NTFR-5/8-0-SP-ND
Manufacturer
Manufacturer Product Number
NTFR-5/8-0-SP
Description
HEATSHRINK TUBING 5/8" FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.625" (15.88mm) 1.75 to 1 Black 300.0' (91.4m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.357" (9.07mm)
Mfr
Recovered Wall Thickness
0.052" (1.32mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 121°C
Shrinkage Ratio
Shrink Temperature
135°C
Length
300.0' (91.4m)
Shelf Life
24 Months
Inner Diameter - Supplied
0.625" (15.88mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
300£2.66880£800.64
Manufacturers Standard Package
Unit Price without VAT:£2.66880
Unit Price with VAT:£3.20256