
KC-28 | |
|---|---|
DigiKey Part Number | KC-28-ND |
Manufacturer | |
Manufacturer Product Number | KC-28 |
Description | KC-28=RELAY, PRESSURIZED |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form X) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret |
Mfr | Seal Rating Sealed - Vacuum |
Series | Must Operate Voltage 16 VDC |
Packaging Bulk | Must Release Voltage 1 VDC |
Part Status Discontinued at DigiKey | Operate Time 18 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 125°C |
Contact Form SPST-NO (DM) (1 Form X) | Relay Type |
Contact Rating (Current) 30 A | Coil Resistance 120 Ohms |
Coil Current 220.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £1,649.26200 | £16,492.62 |
| Unit Price without VAT: | £1,649.26200 |
|---|---|
| Unit Price with VAT: | £1,979.11440 |

