
K81AA57 | |
|---|---|
DigiKey Part Number | K81AA57-ND |
Manufacturer | |
Manufacturer Product Number | K81AA57 |
Description | RELAY GEN PURPOSE SPST 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 5 VDC |
Part Status Discontinued at DigiKey | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 70 Ohms |
Coil Current 171.4 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £251.15400 | £1,255.77 |
| Unit Price without VAT: | £251.15400 |
|---|---|
| Unit Price with VAT: | £301.38480 |

