
JMGACDD-12P | |
|---|---|
DigiKey Part Number | JMGACDD-12P-ND |
Manufacturer | |
Manufacturer Product Number | JMGACDD-12P |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 8 VDC |
Packaging Bulk | Must Release Voltage 1.1 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 115VAC, 28VDC - Max | Grade Military |
Load - Max Switching 115VA, 28W | Qualification MIL-R-39016/19 |
Coil Current 32.8 mA | Coil Resistance 390 Ohms |
Coil Type Non Latching | Base Product Number |
Features Diode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £74.01540 | £3,700.77 |
| Unit Price without VAT: | £74.01540 |
|---|---|
| Unit Price with VAT: | £88.81848 |

