
HFW1130G01 | |
|---|---|
DigiKey Part Number | HFW1130G01-ND |
Manufacturer | |
Manufacturer Product Number | HFW1130G01 |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Hook |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 6.4 VDC |
Packaging Bulk | Must Release Voltage 0.7 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Chassis Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Coil Current 75 mA | Coil Resistance 160 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | £59.46030 | £1,962.19 |
| Unit Price without VAT: | £59.46030 |
|---|---|
| Unit Price with VAT: | £71.35236 |

