Heat Shrink Boot, Transition - Breakout, 4:1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F-23-FR

DigiKey Part Number
A145296-ND
Manufacturer
Manufacturer Product Number
F-23-FR
Description
HEATSHRINK BOOT BREAKOUT 4:1 BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 4:1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Supplied
1.250" (31.75mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Large Diameter Recovered
0.800" (20.32mm)
Packaging
Bulk
Small Diameter Supplied
0.500" (12.70mm)
Part Status
Active
Small Diameter Recovered
0.190" (4.83mm)
Type
Boot, Transition - Breakout, 4:1
Large Recovered Length
2.300" (58.42mm)
Color
Black
Small Recovered Length
1.000" (25.40mm)
Material
Polyolefin (PO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£44.21000£44.21
10£37.57800£375.78
25£35.22640£880.66
50£33.54660£1,677.33
100£31.94730£3,194.73
Unit Price without VAT:£44.21000
Unit Price with VAT:£53.05200