



EV500-5B | |
|---|---|
DigiKey Part Number | A104335-ND |
Manufacturer | |
Manufacturer Product Number | EV500-5B |
Description | RELAY GEN PURPOSE SPST 750A 24V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 750 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 1800VDC - Max |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 19.7 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 40 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Base Product Number |
Contact Rating (Current) 750 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,565.39000 | £4,565.39 |
| Unit Price without VAT: | £4,565.39000 |
|---|---|
| Unit Price with VAT: | £5,478.46800 |

