
CTC-0041-22 | |
|---|---|
DigiKey Part Number | A132287-500-ND |
Manufacturer | |
Manufacturer Product Number | CTC-0041-22 |
Description | CABLE 2COND 22AWG BLK SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 22 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.135" (3.43mm) |
Mfr | Shield Type Braid |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Usage Thermocouple |
Wire Gauge | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Base Product Number |






